
* Images are for reference only
AP9412BGM-HF-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- AP9412BGM-HF-VB
- JLCPCB Part #
- C20754924
- Package
- SO-8
- Description
- -55℃~+150℃ 1 N-channel 15nC@10V 18A 195pF 30V 3V 4.5W 4mΩ@10V、5mΩ@4.5V 73pF 820pF N-Channel SO-8 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.4724
10+
$0.3712
30+
$0.3278
100+
$0.2732
500+
$0.2491
1000+
$0.2346
Related Products
Welcome back, may I help you?