
* Images are for reference only
SIA429DJT-T1-GE3-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- SIA429DJT-T1-GE3-VB
- JLCPCB Part #
- C19711283
- Package
- QFN-6L(2x2)
- Description
- -55℃~+150℃ 1 P-Channel 1.6nF 10A 17W 1V 20V 23nC@4.5V、38nC@8V 30mΩ@4.5V、40mΩ@2.5V 370pF 430pF P-Channel QFN-6L(2x2) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.6324
10+
$0.5085
30+
$0.4474
100+
$0.3862
500+
$0.3508
1000+
$0.3315
Related Products
Welcome back, may I help you?