This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

FDB8832_F085-VB

Extended
Manufacturer
VBsemi Elec
MFR.Part #
FDB8832_F085-VB
JLCPCB Part #
C20755326
Package
TO-263(D2PAK)
Description
-55℃~+175℃ 1 N-channel 1.725nF 150A 2.3mΩ@10V、3.2mΩ@4.5V 2.5V 3.13W 30V 6.201nF 81.5nC@4.5V、171nC@10V 970pF N-Channel TO-263(D2PAK) MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 18

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5251
10+ $0.5122
50+ $0.5042
100+ $0.4961

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons