
* Images are for reference only
SI4967DY-T1-E3-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- SI4967DY-T1-E3-VB
- JLCPCB Part #
- C2680780
- Package
- SO-8
- Description
- -55℃~+150℃ 18mΩ@4.5V、22mΩ@2.5V、30mΩ@1.8V 1V@350uA 2 P-Channel 20V 2W 34.5nC@4.5V 3nF@10V 8.9A 960pF@10V P-Channel SO-8 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.5138
10+
$0.4062
30+
$0.3613
100+
$0.3035
500+
$0.2778
1000+
$0.2617
Related Products
Welcome back, may I help you?