
* Images are for reference only
SI4441EY-T1-E3-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- SI4441EY-T1-E3-VB
- JLCPCB Part #
- C7463618
- Package
- SO-8
- Description
- -55℃~+150℃ 1 P-Channel 1.96nF 11.6A 11mΩ@10V 2.5W 30V 325pF 380pF 3V@250uA 43nC@10V P-Channel SO-8 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 80
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 80
In-stock Item Pricing
Qty Unit Price
1+
$0.4832
10+
$0.3866
30+
$0.3463
100+
$0.2948
500+
$0.2465
1000+
$0.2336
Related Products
Welcome back, may I help you?