
* Images are for reference only
SI4090DY-T1-GE3-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- SI4090DY-T1-GE3-VB
- JLCPCB Part #
- C20626312
- Package
- SO-8
- Description
- -55℃~+150℃ 1 N-channel 10.5mΩ@6V 100V 15.5A 160pF 27.9nC@10V 3.3V 3.41nF 7.8W 790pF N-Channel SO-8 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.8413
10+
$0.6775
30+
$0.5956
100+
$0.5138
500+
$0.4656
1000+
$0.4399
Related Products
Welcome back, may I help you?