
* Images are for reference only
SI2318ADS-T1-GE3-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- SI2318ADS-T1-GE3-VB
- JLCPCB Part #
- C22389662
- Package
- SOT-23(TO-236)
- Description
- -55℃~+150℃ 1 N-channel 1.1V@250uA 1.7W 17pF 30V 30mΩ@10V、33mΩ@4.5V 335pF 4.5nC@10V 45pF 6.5A N-Channel SOT-23(TO-236) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 95
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 95
In-stock Item Pricing
Qty Unit Price
1+
$0.0976
50+
$0.0772
150+
$0.0669
500+
$0.0594
3000+
$0.0533
6000+
$0.0501
Related Products
Welcome back, may I help you?