
* Images are for reference only
QN7002-T1B-A-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- QN7002-T1B-A-VB
- JLCPCB Part #
- C29779175
- Package
- SOT-23(TO-236)
- Description
- -55℃~+150℃ 2.8Ω@10V 250mA 25pF 2V@250uA 2pF 300mW 400pC@4.5V 5pF 60V N-Channel SOT-23(TO-236) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.0553
100+
$0.0437
300+
$0.0379
3000+
$0.0336
6000+
$0.0301
9000+
$0.0283
Related Products
Welcome back, may I help you?