
* Images are for reference only
PHD9NQ20T-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- PHD9NQ20T-VB
- JLCPCB Part #
- C20755386
- Package
- TO-252
- Description
- -55℃~+175℃ 1 N-channel 1.8nF 10A 180pF 200V 245mΩ@10V 3W 4V 51nC@10V 80pF N-Channel TO-252 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 43
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 43
In-stock Item Pricing
Qty Unit Price
1+
$0.7114
10+
$0.5792
30+
$0.5114
100+
$0.4453
500+
$0.4066
1000+
$0.3856
Related Products
Welcome back, may I help you?