
* Images are for reference only
NP32N055SDE-E1-AY-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- NP32N055SDE-E1-AY-VB
- JLCPCB Part #
- C20755381
- Package
- TO-252
- Description
- -55℃~+175℃ 1 N-channel 1.5nF 100W 11nC@10V 140pF 25mΩ@10V、30mΩ@4.5V 2V 45A 60V 60pF N-Channel TO-252 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.5237
10+
$0.4158
30+
$0.3707
100+
$0.3126
500+
$0.2869
1000+
$0.2707
Related Products
Welcome back, may I help you?