
* Images are for reference only
MTD6N10-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- MTD6N10-VB
- JLCPCB Part #
- C22389328
- Package
- TO-252
- Description
- -55℃~+150℃ 1 N-channel 100V 114mΩ@10V 120pF 15A 1V@250uA 24nC@10V 60pF 950pF 96W N-Channel TO-252 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.5026
10+
$0.3950
30+
$0.3484
100+
$0.2906
500+
$0.2650
1000+
$0.2489
Related Products
Welcome back, may I help you?