
* Images are for reference only
LP3407LT1G-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- LP3407LT1G-VB
- JLCPCB Part #
- C22389143
- Package
- SOT-23
- Description
- 1.295nF 11.4nC@10V 150pF 2.5W 2V@250uA 30V 5.6A 54mΩ@4.5V P-Channel SOT-23 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 180
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0519
50+
$0.0506
150+
$0.0498
500+
$0.0490
Related Products
Welcome back, may I help you?