
* Images are for reference only
IRL540STRL-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- IRL540STRL-VB
- JLCPCB Part #
- C879015
- Package
- TO-263-2
- Description
- 1 N-channel 100V 30mΩ@10V 45A TO-263-2 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1856
10+
$0.9891
50+
$0.8135
100+
$0.6911
500+
$0.6379
1000+
$0.6121
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?