
* Images are for reference only
IRFR1N60ATRPBF-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- IRFR1N60ATRPBF-VB
- JLCPCB Part #
- C19711323
- Package
- TO-252
- Description
- 1 N-channel 15nC@10V 2A 3.8Ω@10V 330pF 40pF 4V 60W 650V N-Channel TO-252 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.5575
10+
$0.4435
30+
$0.3937
100+
$0.3326
500+
$0.3053
1000+
$0.2892
Related Products
Welcome back, may I help you?