
* Images are for reference only
VBQA3102N
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- VBQA3102N
- JLCPCB Part #
- C18457619
- Package
- DFN-8(5x6)
- Description
- -55℃~+175℃ 100V 136W 2 N-Channel 225pF 22mΩ@4.5V 3.9nF 35A 3V 470pF N-Channel DFN-8(5x6) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 22
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 22
In-stock Item Pricing
Qty Unit Price
1+
$1.0468
10+
$0.8429
30+
$0.7418
100+
$0.6406
500+
$0.5796
1000+
$0.5491
Related Products
Welcome back, may I help you?