
* Images are for reference only
HM7N65K-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- HM7N65K-VB
- JLCPCB Part #
- C20755048
- Package
- TO-252
- Description
- -55℃~+150℃ 1 N-channel 15nC 205W 320pF 4V 4pF 5A 650V 75pF 950mΩ@10V N-Channel TO-252 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 47
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 47
In-stock Item Pricing
Qty Unit Price
1+
$0.9488
10+
$0.7716
30+
$0.6814
100+
$0.5944
500+
$0.5413
1000+
$0.5139
Related Products
Welcome back, may I help you?