
* Images are for reference only
FDS8449-NL-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- FDS8449-NL-VB
- JLCPCB Part #
- C5355729
- Package
- SO-8
- Description
- -55℃~+150℃ 1 N-channel 10A 14mΩ@10V 150pF@10V 15nC@10V 2nF@20V 3.8W 3V 40V SO-8 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.4462
10+
$0.3511
30+
$0.3093
100+
$0.2593
500+
$0.2352
1000+
$0.2223
Related Products
Welcome back, may I help you?