
* Images are for reference only
FDS6682-NL-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- FDS6682-NL-VB
- JLCPCB Part #
- C22389812
- Package
- SO-8
- Description
- -55℃~+150℃ 1 N-channel 13A 15nC@10V 165pF 30V 3V@250uA 4.1W 73pF 800pF 8mΩ@10V、11mΩ@4.5V N-Channel SO-8 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.3364
50+
$0.2642
150+
$0.2333
500+
$0.1946
2500+
$0.1774
4000+
$0.1670
Related Products
Welcome back, may I help you?