
* Images are for reference only
AM4825PE-T1-PF-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- AM4825PE-T1-PF-VB
- JLCPCB Part #
- C29778797
- Package
- SO-8
- Description
- -55℃~+150℃ 1.96nF 11.6A 11mΩ@10V、12mΩ@4.5V 22nC@4.5V、43nC@10V 30V 325pF 380pF 3V@250uA 5.6W P-Channel SO-8 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.4462
10+
$0.3512
30+
$0.3093
100+
$0.2594
500+
$0.2352
1000+
$0.2223
Related Products
Welcome back, may I help you?