This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

EM6K6T2R-VB

Extended
Manufacturer
VBsemi Elec
MFR.Part #
EM6K6T2R-VB
JLCPCB Part #
C22389033
Package
SC-89-6
Description
-55℃~+150℃ 13nC@8V 14pF 1V@250uA 2 N-Channel 20V 220mW 300mΩ@4.5V 43pF 600mA 8pF N-Channel SC-89-6 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 50

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 50

In-stock Item Pricing

Qty Unit Price
1+ $0.1704
50+ $0.1338
150+ $0.1181
500+ $0.0986
3000+ $0.0899
6000+ $0.0846

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons