
* Images are for reference only
RSD175N10-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- RSD175N10-VB
- JLCPCB Part #
- C22389380
- Package
- TO-252
- Description
- -55℃~+175℃ 1 N-channel 1.8nF 100V 180pF 21nC@10V 25A 3.5V@250uA 55mΩ@10V、57mΩ@4.5V 60pF 83W N-Channel TO-252 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$0.6829
10+
$0.5492
30+
$0.4832
100+
$0.4172
500+
$0.3785
1000+
$0.3576
Related Products
Welcome back, may I help you?