
* Images are for reference only
D35NF06-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- D35NF06-VB
- JLCPCB Part #
- C29778954
- Package
- TO-252
- Description
- -55℃~+175℃ 1.5nF 100W 11nC@10V 140pF 25mΩ@10V 2V@250uA 45A 60V 60pF N-Channel TO-252 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.5042
10+
$0.3963
30+
$0.3496
100+
$0.2916
500+
$0.2658
1000+
$0.2497
Related Products
Welcome back, may I help you?