
* Images are for reference only
CSD16414Q5-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- CSD16414Q5-VB
- JLCPCB Part #
- C20755226
- Package
- DFN5x6-8
- Description
- -55℃~+175℃ 1 N-channel 160A 2.5V 2.5mΩ@4.5V 250W 30V N-Channel DFN5x6-8 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$1.0941
10+
$0.8895
30+
$0.7864
100+
$0.6849
500+
$0.6236
1000+
$0.5930
Related Products
Welcome back, may I help you?