
* Images are for reference only
AUIRFU120Z-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- AUIRFU120Z-VB
- JLCPCB Part #
- C19632093
- Package
- TO-251
- Description
- -55℃~+175℃ 1 N-channel 100V 12A 150pF 16nC 200mΩ@10V 34pF 360pF 3V@250uA 60W N-Channel TO-251 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 80
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.3898
10+
$0.3061
30+
$0.2706
80+
$0.2255
480+
$0.2062
960+
$0.1933
Related Products
Welcome back, may I help you?