
* Images are for reference only
2SK4178-ZK-E1-AY-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- 2SK4178-ZK-E1-AY-VB
- JLCPCB Part #
- C22389897
- Package
- TO-252
- Description
- 1 N-channel 2.201nF 2.5V@250uA 205W 270pF 30V 31.5nC@4.5V、61nC@10V 525pF 5mΩ@10V、6mΩ@4.5V 80A N-Channel TO-252 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.3886
10+
$0.3051
30+
$0.2698
100+
$0.2248
500+
$0.2056
1000+
$0.1927
Related Products
Welcome back, may I help you?