
* Images are for reference only
AUIRFR4615TR-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- AUIRFR4615TR-VB
- JLCPCB Part #
- C7494544
- Package
- TO-252
- Description
- -55℃~+150℃ 1 N-channel 1.5V 1.735nF@50V 150V 160pF 23nC@10V 3.1W 32mΩ@10V、45mΩ@8V 35.5A 37pF@50V N-Channel TO-252 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$0.8440
10+
$0.6797
30+
$0.5976
100+
$0.5154
500+
$0.4671
1000+
$0.4413
Related Products
Welcome back, may I help you?