This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

APM2556NUC-TRL-VB

Extended
Manufacturer
VBsemi Elec
MFR.Part #
APM2556NUC-TRL-VB
JLCPCB Part #
C22389709
Package
TO-252
Description
-55℃~+175℃ 1 N-channel 100A 103nC@4.5V 2.5V@250uA 3.13W 30V 3mΩ@4.5V N-Channel TO-252 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 15

Minimum: 1

Full Reel: 2500

$0.01

Add To List

Available Order Qty: 15

In-stock Item Pricing

Qty Unit Price
1+ $0.5784
10+ $0.4660
30+ $0.4097
100+ $0.3535
500+ $0.3198
1000+ $0.3021

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons