
* Images are for reference only
AO7410-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- AO7410-VB
- JLCPCB Part #
- C22389840
- Package
- SOT-323(SC-70)
- Description
- -55℃~+150℃ 1 N-channel 1.3V@250uA 13.5nC@10V 2.8W 20V 36mΩ@10V 4A N-Channel SOT-323(SC-70) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.1104
50+
$0.0873
150+
$0.0757
500+
$0.0670
3000+
$0.0601
6000+
$0.0568
Related Products
Welcome back, may I help you?