
* Images are for reference only
76633S-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- 76633S-VB
- JLCPCB Part #
- C20417647
- Package
- TO-263(D2PAK)
- Description
- -55℃~+175℃ 1 N-channel 100V 127W 150pF 1V、3V 3.1nF 30mΩ@10V、35mΩ@4.5V 35nC@10V 410pF 45A N-Channel TO-263(D2PAK) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.9825
10+
$0.7979
50+
$0.7064
100+
$0.6149
500+
$0.5603
1000+
$0.5330
Related Products
Welcome back, may I help you?