
* Images are for reference only
NCE1540KA-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- NCE1540KA-VB
- JLCPCB Part #
- C7569040
- Package
- TO-252
- Description
- 1 N-channel 1.735nF@50V 150V 35.5A 37pF@50V TO-252 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5471
10+
$0.5359
30+
$0.5278
100+
$0.5214
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?