
* Images are for reference only
2SK950-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- 2SK950-VB
- JLCPCB Part #
- C22389544
- Package
- TO-220AB
- Description
- 1 N-channel 1.4nF 170W 180pF 49nC@10V 4V@250uA 600V 7.1pF 780mΩ@10V 8A N-Channel TO-220AB MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.8043
10+
$0.6486
50+
$0.5700
100+
$0.4929
500+
$0.4463
1000+
$0.4223
Related Products
Welcome back, may I help you?