
* Images are for reference only
2SK416-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- 2SK416-VB
- JLCPCB Part #
- C22389543
- Package
- TO-252
- Description
- -55℃~+150℃ 1 N-channel 1.1nF 130pF 2.1W 281pF 32mΩ@10V、37mΩ@4.5V 35A 3V@250uA 46nC@10V 60V N-Channel TO-252 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.3886
10+
$0.3051
30+
$0.2698
100+
$0.2248
500+
$0.2056
1000+
$0.1927
Related Products
Welcome back, may I help you?