
* Images are for reference only
2SJ439-Z-VB
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- 2SJ439-Z-VB
- JLCPCB Part #
- C19632272
- Package
- TO-252
- Description
- -55℃~+150℃ 1 P-Channel 1.35nF 190pF 2.5V 255pF 25W 27nC@10V 30V 33mΩ@10V、46mΩ@4.5V 38A P-Channel TO-252 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.4066
10+
$0.3227
30+
$0.2872
100+
$0.2420
500+
$0.2227
1000+
$0.2098
Related Products
Welcome back, may I help you?