
* Images are for reference only
185N55F3-VB TO263
Extended
- Manufacturer
- VBsemi Elec
- MFR.Part #
- 185N55F3-VB TO263
- JLCPCB Part #
- C20755330
- Package
- TO-263(D2PAK)
- Description
- 1 N-channel 2.8mΩ@10V 210A 60V TO-263(D2PAK) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$1.5365
10+
$1.2828
50+
$1.1432
100+
$0.9842
500+
$0.9136
1000+
$0.8815
Related Products
Welcome back, may I help you?