
* Images are for reference only
V5PA22-M3/I
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- V5PA22-M3/I
- JLCPCB Part #
- C6014509
- Package
- DO-221BC(SMPA)
- Description
- -40℃~+175℃ 1 Independent 2.3A 200V 50uA@200V 900mV@5A 90A DO-221BC(SMPA) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 34
Minimum: 1
Full Reel: 14000
$0.01
Add To List
Available Order Qty: 34
In-stock Item Pricing
Qty Unit Price
1+
$0.3742
10+
$0.3646
30+
$0.3581
100+
$0.3517
Related Products
Welcome back, may I help you?