
* Images are for reference only
V3PM10-M3/H
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- V3PM10-M3/H
- JLCPCB Part #
- C3758365
- Package
- DO-220AA(SMP)
- Description
- -40℃~+175℃ 1 Independent 100V 200uA@100V 3A 560mV@1.5A 80A DO-220AA(SMP) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3034
50+
$0.2351
150+
$0.2059
500+
$0.1695
3000+
$0.1533
6000+
$0.1436
Related Products
Welcome back, may I help you?