
* Images are for reference only
BQ2202SN-N
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- BQ2202SN-N
- JLCPCB Part #
- C3717681
- Package
- SOIC-16
- Description
- 0℃~+70℃ 4.75V~5.5V 6mA 恒压充电 SOIC-16 Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4926
200+
$1.3516
500+
$1.3049
1000+
$1.2808
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?