CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. MQ7260ASIP29999SXPG
MQ7260ASIP29999SXPG - 1
MQ7260ASIP29999SXPG - 2
MQ7260ASIP29999SXPG - 3
Extended1/3
* Images are for reference only

MQ7260ASIP29999SXPG

Attributes
Value
Manufacturer
Union Semiconductor
MFR.Part #
MQ7260ASIP29999SXPG
JLCPCB Part #
C5366583
Package
SIP,50.8x8mm
Description
-40℃~+85℃ 12.7mm 20A 20mVp-p 300kHz 50.8mm 6600uF 750mV~5.5V 8V~14V 8mm 95% Short Circuit Protection、Over-temperature protection、Over Current Protection、Automatic fault recovery、Programmable output voltage、Remote sampling compensation ±2% SIP,50.8x8mm DC-DC Power Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerUnion Semiconductor
PackageSIP,50.8x8mm
Output Current(Max)20A
Output Voltage Accuracy±2%
Operating Temperature Range-40℃~+85℃
Conversion Efficiency95%
Length50.8mm
Capacitive Load(Max)6600uF
Voltage - Supply8V~14V
Height8mm
Switching Frequency300kHz
FeaturesShort Circuit Protection、Over-temperature protection、Over Current Protection、Automatic fault recovery、Programmable output voltage、Remote sampling compensation
Width12.7mm
Output Voltage750mV~5.5V
Ripple Noise20mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. MQ7260ASIP29999SXPG
MQ7260ASIP29999SXPG

* Images are for reference only

MQ7260ASIP29999SXPG

Extended
Manufacturer

Union Semiconductor

MFR.Part #
MQ7260ASIP29999SXPG
JLCPCB Part #
C5366583
Package
SIP,50.8x8mm
Description
-40℃~+85℃ 12.7mm 20A 20mVp-p 300kHz 50.8mm 6600uF 750mV~5.5V 8V~14V 8mm 95% Short Circuit Protection、Over-temperature protection、Over Current Protection、Automatic fault recovery、Programmable output voltage、Remote sampling compensation ±2% SIP,50.8x8mm DC-DC Power Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MQ7260ASIP29999SXPG

* Images are for reference only

MQ7260ASIP29999SXPG

Extended
Manufacturer

Union Semiconductor

MFR.Part #
MQ7260ASIP29999SXPG
JLCPCB Part #
C5366583
Package
SIP,50.8x8mm
Description
-40℃~+85℃ 12.7mm 20A 20mVp-p 300kHz 50.8mm 6600uF 750mV~5.5V 8V~14V 8mm 95% Short Circuit Protection、Over-temperature protection、Over Current Protection、Automatic fault recovery、Programmable output voltage、Remote sampling compensation ±2% SIP,50.8x8mm DC-DC Power Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MQ7260ASIP29999SXPG Specifications

MQ7260ASIP29999SXPG technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerUnion Semiconductor
PackageSIP,50.8x8mm
Output Current(Max)20A
Output Voltage Accuracy±2%
Operating Temperature Range-40℃~+85℃
Conversion Efficiency95%
Length50.8mm
Capacitive Load(Max)6600uF
Voltage - Supply8V~14V
Height8mm
Switching Frequency300kHz
FeaturesShort Circuit Protection、Over-temperature protection、Over Current Protection、Automatic fault recovery、Programmable output voltage、Remote sampling compensation
Width12.7mm
Output Voltage750mV~5.5V
Ripple Noise20mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MQ7260ASIP29999SXPG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MQ7260ASIP29999SXPG Documents

MQ7260ASIP29999SXPG datasheets or manufacturer documentation.

Datasheet: MQ7260ASIP29999SXPG Datasheet (PDF)

MQ7260ASIP29999SXPG Schematic Symbol & PCB Footprint

The MQ7260ASIP29999SXPG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.