
* Images are for reference only
UM706TS
Extended
- Manufacturer
- Union Semiconductor
- MFR.Part #
- UM706TS
- JLCPCB Part #
- C7542904
- Package
- SOP8
- Description
- -40℃~+85℃@(Tj) 1 1V~5.5V 200ms 3.08V 80uA Active Low Open Drain Voltage Monitor Yes Yes SOP8 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1034
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1031
In-stock Item Pricing
Qty Unit Price
1+
$0.3340
10+
$0.2904
30+
$0.2727
100+
$0.2501
500+
$0.2340
1000+
$0.2275
Related Products
Welcome back, may I help you?