
* Images are for reference only
UM213EEASR
Extended
- Manufacturer
- Union Semiconductor
- MFR.Part #
- UM213EEASR
- JLCPCB Part #
- C7542882
- Package
- SSOP-28
- Description
- -40℃~+85℃ 0.6mA 250Kbps 4 5 5V Transceiver Yes ±15kV SSOP-28 RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.7389
10+
$0.6139
30+
$0.5513
100+
$0.4904
Related Products
Welcome back, may I help you?