CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. UM810XXP
UM810XXP
Extended
* Images are for reference only

UM810XXP

Attributes
Value
Manufacturer
Union Semiconductor
MFR.Part #
UM810XXP
JLCPCB Part #
C17469484
Package
SOT-323-3
Description
-40℃~+85℃@(Tj) 1 1V~10V 240ms Active High No No Push-pull Voltage Monitor SOT-323-3 Supervisor and Reset ICs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerUnion Semiconductor
PackageSOT-323-3
Operating Temperature-40℃~+85℃@(Tj)
Number of Voltages Monitored1
ChipTypeVoltage Monitor
Reset Timeout240ms
WatchdogNo
Voltage - Supply1V~10V
Output TypePush-pull
Manual ResetNo
Reset Active LevelActive High
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. UM810XXP
UM810XXP

* Images are for reference only

UM810XXP

Extended
Manufacturer

Union Semiconductor

MFR.Part #
UM810XXP
JLCPCB Part #
C17469484
Package
SOT-323-3
Description
-40℃~+85℃@(Tj) 1 1V~10V 240ms Active High No No Push-pull Voltage Monitor SOT-323-3 Supervisor and Reset ICs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UM810XXP

* Images are for reference only

UM810XXP

Extended
Manufacturer

Union Semiconductor

MFR.Part #
UM810XXP
JLCPCB Part #
C17469484
Package
SOT-323-3
Description
-40℃~+85℃@(Tj) 1 1V~10V 240ms Active High No No Push-pull Voltage Monitor SOT-323-3 Supervisor and Reset ICs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UM810XXP Specifications

UM810XXP technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerUnion Semiconductor
PackageSOT-323-3
Operating Temperature-40℃~+85℃@(Tj)
Number of Voltages Monitored1
ChipTypeVoltage Monitor
Reset Timeout240ms
WatchdogNo
Voltage - Supply1V~10V
Output TypePush-pull
Manual ResetNo
Reset Active LevelActive High
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UM810XXP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UM810XXP Documents

UM810XXP datasheets or manufacturer documentation.

Datasheet: UM810XXP Datasheet (PDF)

UM810XXP Schematic Symbol & PCB Footprint

The UM810XXP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.