This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

UWH1H100MCL1GS

Extended
Manufacturer
Nichicon
MFR.Part #
UWH1H100MCL1GS
JLCPCB Part #
C2165136
Package
SMD,D8xL6.2mm
Description
-40℃~+125℃ 1000hrs@125℃ 10uF 24mA@120Hz 50V 6.2mm 8mm ±20% SMD,D8xL6.2mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 879

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 873

In-stock Item Pricing

Qty Unit Price
1+ $0.3214
50+ $0.2573
150+ $0.2298
1000+ $0.1853
2000+ $0.1700
5000+ $0.1608

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons