
* Images are for reference only
UU9.8-15mH
Extended
- Manufacturer
- FH (Guangdong Fenghua Advanced Tech)
- MFR.Part #
- UU9.8-15mH
- JLCPCB Part #
- C75194
- Package
- Plugin-4P,17x12mm
- Description
- 1.6Ω 100MΩ 15mH@1kHz 1kV 2 400mA 插件-4P,17x12mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1370
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 475
In-stock Item Pricing
Qty Unit Price
1+
$0.3094
10+
$0.2478
30+
$0.2216
250+
$0.1885
500+
$0.1739
1000+
$0.1652
Related Products
Welcome back, may I help you?