
* Images are for reference only
HQX684K0275NAYCCL15S
Extended
- Manufacturer
- UTX
- MFR.Part #
- HQX684K0275NAYCCL15S
- JLCPCB Part #
- C2840829
- Package
- Plugin,P=22.5mm
- Description
- -40℃~+110℃ 275V 680nF X2 ±10% 插件,P=22.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 68
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1338
50+
$0.1311
150+
$0.1293
500+
$0.1057
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?