
* Images are for reference only
UR7533G-AE5-C-R
Extended
- Manufacturer
- UTC(Unisonic Tech)
- MFR.Part #
- UR7533G-AE5-C-R
- JLCPCB Part #
- C487759
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(Ta) 1 150mA 3.3V 36V 3uA 80mV@(1mA) Fixed Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.1068
50+
$0.0875
150+
$0.0778
500+
$0.0706
3000+
$0.0635
6000+
$0.0606
Related Products
Welcome back, may I help you?