
* Images are for reference only
UR6225G-50-AB3-C-R
Extended
- Manufacturer
- UTC(Unisonic Tech)
- MFR.Part #
- UR6225G-50-AB3-C-R
- JLCPCB Part #
- C696250
- Package
- SOT-89
- Description
- -40℃~+85℃ 1 10V 120mV@(100mA) 250mA 2uA 5V Fixed Over Current Protection Positive SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5745
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 5745
In-stock Item Pricing
Qty Unit Price
1+
$0.0798
10+
$0.0704
30+
$0.0657
100+
$0.0620
500+
$0.0593
1000+
$0.0578
Related Products
Welcome back, may I help you?