
* Images are for reference only
UB1580G-AB3-R
Extended
- Manufacturer
- UTC(Unisonic Tech)
- MFR.Part #
- UB1580G-AB3-R
- JLCPCB Part #
- C5160418
- Package
- SOT-89
- Description
- 1 PNP 1000@1A,4V 10uA 150V 2V@2A,2mA 4A 5V 600mW PNP SOT-89 Darlington Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 168
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 160
In-stock Item Pricing
Qty Unit Price
1+
$0.1410
50+
$0.1125
150+
$0.0983
500+
$0.0877
2500+
$0.0791
4000+
$0.0748
Related Products
Welcome back, may I help you?