
* Images are for reference only
LR1107G-33-AB3-C-R
Extended
- Manufacturer
- UTC(Unisonic Tech)
- MFR.Part #
- LR1107G-33-AB3-C-R
- JLCPCB Part #
- C171498
- Package
- SOT-89-3
- Description
- -40℃~+125℃ 1 150uVrms 200uA 3.3V 300mV@(600mA) 600mA 60dB 7V Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 92
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1014
10+
$0.0990
30+
$0.0976
100+
$0.0959
Related Products
Welcome back, may I help you?