
* Images are for reference only
LM7912AL-TA3-T
Extended
- Manufacturer
- UTC(Unisonic Tech)
- MFR.Part #
- LM7912AL-TA3-T
- JLCPCB Part #
- C7464698
- Package
- TO-220
- Description
- 0℃~+125℃ 1 12V 1A 200uV 2V@(1A) 35V 3mA 60dB@(120Hz) Fixed Negative Over Current Protection、Over Temperature Protection、Short Circuit Protection TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 50
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0859
50+
$0.0684
150+
$0.0598
500+
$0.0532
2500+
$0.0479
4000+
$0.0452
Related Products
Welcome back, may I help you?