
* Images are for reference only
LM318G-S08-R
Extended
- Manufacturer
- UTC(Unisonic Tech)
- MFR.Part #
- LM318G-S08-R
- JLCPCB Part #
- C20623800
- Package
- SOP-8
- Description
- -20V~-5V、5V~20V 0℃~+70℃ 1 100dB 15MHz 300nA 40V 4mV 5mA 70V/us 750nA SOP-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1255
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 1253
In-stock Item Pricing
Qty Unit Price
1+
$0.1791
50+
$0.1412
150+
$0.1248
500+
$0.1044
2500+
$0.0954
5000+
$0.0900
Related Products
Welcome back, may I help you?